text.skipToContent text.skipToNavigation

Manufacturer Part #

HA9P5002-9Z

HA9P5002 Series 110MHz, High Slew Rate, High Output Current Buffer, SOIC 8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HA9P5002-9Z - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.3V/ns
Input Offset Voltage-Max: 30mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$9,192.40
USD
Quantity
Unit Price
980+
$9.38
Product Variant Information section