text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7621DCBAZ-T

ICL7621 Series 16 V 480 kHz Dual/Quad Low Power CMOS Operational Amp - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7621DCBAZ-T - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.16V/µs
Input Offset Voltage-Max: 15mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,250.00
USD
Quantity
Unit Price
2,500+
$1.70
Product Variant Information section