text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL24021IRT065Z-T7A

ISL24021 Series 19 V 27 MHz Rail to Rail SMT Operational Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL24021IRT065Z-T7A - Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 1
3dB Bandwidth-Min: 27MHz
Slew Rate-Nom: 19V/µs
Input Offset Voltage-Max: 15mV
Supply Voltage: 4.5V to 19V
Common Mode Rejection Ratio: 70dB
Supply Current: 2.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 95dB
Phase Margin: 44°
Output Current: 300mA
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$417.50
USD
Quantity
Unit Price
250
$1.67
500
$1.66
750
$1.65
1,250+
$1.63
Product Variant Information section