text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28210FBZ-T7A

ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28210FBZ-T7A - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 20V/µs
Input Offset Voltage-Max: 300µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$942.50
USD
Quantity
Unit Price
250
$3.77
500
$3.74
750
$3.72
1,000+
$3.69
Product Variant Information section