text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28218FBZ-T13

ISL28218 Series 40 V 4 MHz Rail-to-Rail Output Low Power Operational Amplifier

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28218FBZ-T13 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 230µV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: -230nA
Supply Voltage: 3V to 40V
Common Mode Rejection Ratio: 118dB
Supply Current: 0.85mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 136dB
Low Noise: 5.6nV/√Hz
Output Current: 28mA
Moisture Sensitivity Level: 2
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,675.00
USD
Quantity
Unit Price
2,500+
$2.67
Product Variant Information section