text.skipToContent text.skipToNavigation

Manufacturer Part #

L272D013TR

L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
STMicroelectronics L272D013TR - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 350kHz
Average Bias Current-Max: 2.5µA
Supply Voltage: 4V to 28V
Power Dissipation: 1.2W
Common Mode Rejection Ratio: 75dB
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 70dB
Output Current: 1A
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section