text.skipToContent text.skipToNavigation

Manufacturer Part #

LF253DT

LF253 Series 16V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
STMicroelectronics LF253DT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LF253DT is a high speed JFET input dual operational amplifiers incorporating well matched,
high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset currents, and low offset voltage
temperature coefficient.

Features:

  • Low power consumption
  • Wide common-mode (up to VCC+) and differential voltage rangeLow input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate 16 V/µs (typical)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500+
$0.40
Product Variant Information section