text.skipToContent text.skipToNavigation

Manufacturer Part #

LF347D

LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LF347D - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LF347D is a High speed wide bandwidth quad j-fet operational amplifiers incorporating well matched,
high voltage J–FET and bipolar transistors in amonolithic integrated circuit.

Features:

  • Low power Consuption
  • Wide Common-Mode (Up to Vcc +) And Differential Voltage Range
  • Low Input Bias And Offset Current
  • Output Short Circuit Protection
  • High Input Impedence J-FET Input Stage
  • Internal Freaquency Compensation
  • Latch Up Free Operation
  • High Slew Rate : 16 V/ms (typ)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$915.00
USD
Quantity
Unit Price
100
$0.325
250
$0.315
1,250
$0.31
2,500
$0.305
7,500+
$0.295
Product Variant Information section