text.skipToContent text.skipToNavigation

Manufacturer Part #

LM201ADT

LM201A Series 22 V 0.5 V/µs SMT Single Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
STMicroelectronics LM201ADT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 75nA
Supply Voltage: 5V to 22V
Power Dissipation: 300mW
Common Mode Rejection Ratio: 96dB
Supply Current: 1.8mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
10,000+
$0.235
Product Variant Information section