text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904ADMR2G

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2904ADMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: -250nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 70dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications

The LM2904ADMR2G is Single Supply Dual Operational Amplifiers.

Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuit Protected Outputs.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 32 V
  • Low Input Bias Currents.
  • Internally Compensated.
  • Common Mode Range Extends to Negative Supply.
  • Single and Split Supply Operation.
  • ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation.
  • Pb-Free Packages are Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,988
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$608.00
USD
Quantity
Unit Price
4,000
$0.0773
8,000
$0.076
12,000
$0.0753
20,000
$0.0743
40,000+
$0.0724
Product Variant Information section