text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904AYPT

LM2904A Series 30V 1.1 MHz 0.6 V/µs Low-Power Dual Operational Amplifier-TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM2904AYPT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 2mV
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,432.00
USD
Quantity
Unit Price
4,000
$0.181
8,000
$0.179
12,000
$0.178
16,000
$0.177
20,000+
$0.174