text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904PT

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1310
Product Specification Section
STMicroelectronics LM2904PT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 60mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The LM2904PT is a Low-power dual independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz
  • Very low supply current/amplifier
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ -1.5 V)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$496.00
USD
Quantity
Unit Price
4,000
$0.124
8,000
$0.122
16,000
$0.121
20,000+
$0.119
Product Variant Information section