text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904VDMR2G

LM2904 Series 0.6 V/us 32 V Single Supply Dual Operational Amplifier - Micro-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2904VDMR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 2000µV
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,027.20
USD
Quantity
Unit Price
4,000
$0.088
8,000
$0.0865
12,000
$0.0856
16,000
$0.085
20,000+
$0.0831
Product Variant Information section