text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904YPT

LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics LM2904YPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2mA
Operating Temp Range: -40°C to +125°C
Low Noise: 55nV/√Hz
Output Current: 60mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
4,000
$0.17
8,000
$0.168
12,000
$0.167
16,000
$0.166
20,000+
$0.164
Product Variant Information section