text.skipToContent text.skipToNavigation

Manufacturer Part #

LM324APT

LM324x Series 30 V 1.3 MHz Low-Power Quad Operational Amplifier - TSSOP-14

Product Specification Section
STMicroelectronics LM324APT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LM324APT is a 32 V supply voltage, 1.3 MHz gain bandwidth, low power operational amplifier, available in surface mount TSSOP-14 package.

These circuits consist of four independent, high gain, internally frequency compensated operational amplifiers and operate from a single power supply over a wide range of voltages.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range: Single supply: +3 V to +30 V Dual supplies: ±1.5 V to ±15 V
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$340.00
USD
Quantity
Unit Price
2,500
$0.136
5,000
$0.134
7,500
$0.133
12,500
$0.132
25,000+
$0.129