text.skipToContent text.skipToNavigation

Manufacturer Part #

LM358AD

LM358 Series 30 V 1.1 MHz Low Power Surface Mount Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM358AD - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 50nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 60mA
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics's family of Low Power Dual Operational Amps consists of the LM158, LM258 and LM358 Series.  

These circuits consist of two independent, highgain, internally frequency-compensated op-amps,which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp  circuits, which can now be more easily implemented in single power supply systems.

Features

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5V

The LM158 indicates miiltary temperature range of -55°C, +125°C, the LM258 indicates idustrial temperature range of -40°C, +105°C and the LM358 indicates commerical tempaperature range of 0°C, +70°C.

Within each series the package options are:

  • DIP-8
  • SO-8
  • MiniSO-8
  • TSSOP-8

CLICK Here to view the entire Series of LM358 Dual Operational Amplifiers from STMicroelectronics

The LM358AD is a low power dual operational amplifier that has a temperature range of 0 to +70°C and comes in a SO-8 package.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$832.00
USD
Quantity
Unit Price
4,000
$0.208
6,000
$0.206
8,000
$0.205
10,000+
$0.202
Product Variant Information section