text.skipToContent text.skipToNavigation

Manufacturer Part #

LM358DR2G

LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8

Product Specification Section
onsemi LM358DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Average Bias Current-Max: -250nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 70dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM358DR2G is Single Supply Dual Operational Amplifier.

Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuited Protected Outputs
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 32 V
  • Low Input Bias Currents
  • Internally Compensated
  • Common Mode Range Extends to Negative Supply
  • Single and Split Supply Operation
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
640,000
USA:
640,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$139.75
USD
Quantity
Unit Price
2,500
$0.0559
7,500
$0.0545
12,500
$0.0539
25,000
$0.053
50,000+
$0.0517