text.skipToContent text.skipToNavigation

Manufacturer Part #

LMC6482IDT

LMC6482 Series 16 V 2.7 MHz Dual Rail-to-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 2.7MHz
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 660µA
Operating Temp Range: -40°C to +125°C
Phase Margin: 50°
Output Current: 68mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Web Price
2,500
$0.385
5,000
$0.365
7,500
$0.345
12,500+
$0.33
Product Variant Information section