text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV820ILT

IC OPAMP GP 5.5MHZ RRO SOT23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1324
Product Specification Section
STMicroelectronics LMV820ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 120nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 300µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 16nV/√Hz
Output Current: 70mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455
Product Variant Information section