text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV821ILT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LMV821ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 120nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 300µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 16nV/√Hz
Output Current: 70mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LMV821ILT is a 5.5 V supply voltage and 5.5 MHz gain bandwidth general purpose operational amplifier, available in surface mount SOT-23-5 package.

The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

Features and Benefits:

  • Low power consumption: 400 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification
  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature range

Applications:

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000+
$0.43