text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV822AIST

LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV822AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 0.8mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,800.00
USD
Quantity
Unit Price
4,000+
$0.45
Product Variant Information section