text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV823AIST

LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1437
Product Specification Section
STMicroelectronics LMV823AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 800µV
Package Style:  MSOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,920.00
USD
Quantity
Unit Price
4,000+
$0.48
Product Variant Information section