text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV932DMR2G

LM932 Series 5 V 0.48 V/µs 1.5 MHz Dual Op Amps - Micro-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV932DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.48V/µs
Input Offset Voltage-Max: 7.5mV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 1nA
Supply Voltage: 1.8V to 5V
Common Mode Rejection Ratio: 70dB
Supply Current: 95µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 65°
Low Noise: 50nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$376.40
USD
Quantity
Unit Price
4,000
$0.0941
8,000
$0.0925
12,000
$0.0915
16,000
$0.0909
20,000+
$0.0888
Product Variant Information section