text.skipToContent text.skipToNavigation

Manufacturer Part #

LMX358IQ2T

LMX358 Series 5.5 V 1.3 MHz Low Voltage Dual Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
STMicroelectronics LMX358IQ2T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 1MHz
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 60nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 130µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 79dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 60°
Low Noise: 30nV/√Hz
Output Current: 70mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section