text.skipToContent text.skipToNavigation

Manufacturer Part #

MC3303DT

MC3303 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1629
Product Specification Section
STMicroelectronics MC3303DT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 500nA
Supply Voltage: 3V to 36V
Power Dissipation: 0.5W
Common Mode Rejection Ratio: 90dB
Supply Current: 2.8mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 106.02dB
Phase Margin: 60°
Low Noise: 43nV/√Hz
Output Current: 30mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.51
15
$0.48
75
$0.46
250
$0.445
1,250+
$0.425