text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33078DT

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8

Product Specification Section
STMicroelectronics MC33078DT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 750nA
Supply Voltage: ±15V
Common Mode Rejection Ratio: 100dB
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 4.5nV/√Hz
Output Current: 29mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33078DT is a low noise monolithic dual operational amplifier, particularly well suited for audio applications.

Features:

  • Low voltage noise: 4.5 nV/√Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/μs
  • Low distortion: 0.002%
  • Large output voltage swing: +14.3 V / -14.6 V
  • Low input offset voltage
  • Excellent frequency stability
  • ESD protection 2 kV
  • Macromodel included in this specification

Applications:

  • Industrial
  • Automobile
Pricing Section
Global Stock:
77,500
USA:
77,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Unit Price
2,500
$0.20
5,000
$0.198
7,500
$0.197
10,000
$0.196
12,500+
$0.193