text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33179DTBR2G

MC Series 2 V/us 18 V Low Power Low Noise Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi MC33179DTBR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 1500µV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245
Product Variant Information section