text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33272ADR2G

MC Series 36 V 24 MHz General Purpose SMT Operational Amplifier - SOIC-8

Product Specification Section
onsemi MC33272ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 24MHz
Average Bias Current-Max: 650nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 100dB
Supply Current: 2.75mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 18nV/√Hz
Output Current: 35mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33272ADR2G is Single Supply 3.0 V to 44 V Operational Amplifiers.

The MC33272/74 series of monolithic operational amplifiers are quality fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272/74 series of operational amplifiers exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.

Key features:

  • Input Offset Voltage Trimmed to 100 µV (Typ)
  • Low Input Bias Current: 300 nA
  • Low Input Offset Current: 3.0 nA
  • High Input Resistance: 16 MO
  • Low Noise: 18 nV/ (sq. root Hz) @ 1.0 kHz
  • High Gain Bandwidth Product: 24 MHz @ 100 kHz
  • High Slew Rate: 10 V/µs
  • Power Bandwidth: 160 kHz
  • Excellent Frequency Stability
  • Unity Gain Stable: w/Capacitance Loads to 500 pF
  • Large Output Voltage Swing: +14.1 V/ -14.6 V
  • Low Total Harmonic Distortion: 0.003%
  • Power Supply Drain Current: 2.15 mA per Amplifier
  • Single or Split Supply Operation: +3.0 V to +36 V or +/-1.5 V to +/-18 V
  • ESD Diodes Provide Added Protection to the Inputs
  • Pb-Free Packages are Available

Applications:

  • NCV33274A Qualified for automotive use

Learn more about the MC3327 product family of Operational Amplifier

 

Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
10,000+
$0.24