text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33274ADR2G

MC Series 36 V 10V/us Single Supply High Slew Rate Operational Amplifier SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi MC33274ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 24MHz
Average Bias Current-Max: 800nA
Supply Voltage: 3V to 36V
Common Mode Rejection Ratio: 100dB
Supply Current: 2.15mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 18nV/√Hz
Output Current: 37mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC33274ADR2G is Single Supply, High Slew Rate, Low Input Offset Voltage, Quad Operational Amplifier.

The MC33272/74 series of monolithic operational amplifiers are quality fabricated with innovative Bipolar design concepts. This dual and quad operational amplifier series incorporates Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33272/74 series of operational amplifiers exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. Its all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.

Key Features:

  • Input Offset Voltage Trimmed to 100 µV (Typ).
  • Low Input Bias Current: 300 nA.
  • Low Input Offset Current: 3.0 nA.
  • High Input Resistance: 16 MO.
  • Low Noise: 18 nV/ (sq. root Hz) @ 1.0 kHz.
  • High Gain Bandwidth Product: 24 MHz @ 100 kHz.
  • High Slew Rate: 10 V/µs.
  • Power Bandwidth: 160 kHz.
  • Excellent Frequency Stability.
  • Unity Gain Stable: w/Capacitance Loads to 500 pF.
  • Large Output Voltage Swing: +14.1 V/ -14.6 V.
  • Low Total Harmonic Distortion: 0.003%.
  • Power Supply Drain Current: 2.15 mA per Amplifier.
  • Single or Split Supply Operation: +3.0 V to +36 V or +/-1.5 V to +/-18 V.
  • ESD Diodes Provide Added Protection to the Inputs.
  • Pb-Free Packages are Available.

Applications:

  • NCV33274A Qualified for automotive use. 

To learn more about the MC33274 product family, Click Here

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section