text.skipToContent text.skipToNavigation

Manufacturer Part #

MC3403DT

MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC3403DT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC3403DT is a low-cost, quad operational amplifier with true differential inputs which has several distinct advantages over standard operational amplifiers types, in a single supply applications.

It can operate at supply voltage ranging from 3 Volts to 36 volts with quiescent currents about one third of those associated with the UA741 (on a per amplifier basis).

Features:

  • Short-circuit protected outputs
  • Class ab output stage for minimal crossover distortion
  • Single supply operation: +3 V to +36 V
  • Dual supplies: ±15 V to ±18 V
  • Low input bias current: 500na max
  • Internally compensated
  • Similar performance to popular UA741

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section