text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6002-E/MC

6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6002-E/MC - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4.5mV
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 76dB
Supply Current: 50µA to 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 112dB
Phase Margin: 90°
Low Noise: 28nV/√Hz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$65.25
USD
Quantity
Unit Price
150
$0.435
600
$0.425
1,500
$0.42
3,750
$0.41
6,000+
$0.40
Product Variant Information section