text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6002T-E/MC

MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Microchip MCP6002T-E/MC - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1.1nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 76dB
Supply Current: 50µA to 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 112dB
Phase Margin: 90°
Low Noise: 28nV/√Hz
Output Current: 23mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,300
USA:
36,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,204.50
USD
Quantity
Unit Price
3,300+
$0.365
Product Variant Information section