text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6007T-E/MS

5.5 V 1 MHz 1.6 mV Rail-to-Rail SMT Dual Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip MCP6007T-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 1.6mV
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 90dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 70°
Low Noise: 22nV/√Hz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192,500
USA:
192,500
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
10,000+
$0.215
Product Variant Information section