text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP602-E/SN

DUAL 2.7V OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP602-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,600
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$441.00
USD
Quantity
Unit Price
100
$0.75
300
$0.735
1,000
$0.715
2,000
$0.705
4,000+
$0.69
Product Variant Information section