text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6021-I/P

MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6021-I/P - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,280
Factory Lead Time:
N/A
Minimum Order:
420
Multiple Of:
60
Total
$529.20
USD
Quantity
Unit Price
60
$1.28
180
$1.26
600
$1.25
1,200
$1.24
2,400+
$1.22
Product Variant Information section