text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6022-E/ST

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6022-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 5000pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 30mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,300
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$456.00
USD
Quantity
Unit Price
100
$1.54
300
$1.52
500
$1.51
1,000
$1.50
2,000+
$1.48
Product Variant Information section