text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP603T-I/CH

MCP603 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP603T-I/CH - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section