text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP604-E/ST

Quad 2.7V Op Amp, E temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP604-E/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 2mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,632
Factory Lead Time:
9 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$503.04
USD
Quantity
Unit Price
96
$1.32
288
$1.31
480
$1.30
1,440
$1.28
2,400+
$1.27
Product Variant Information section