text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6042T-I/MS

MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Microchip MCP6042T-I/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 14kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 170nV/√Hz
Output Current: 20mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP6042T-I/MS is a Rail-to-Rail Input/Output Dual Operational Amplifier with single-supply (1.4 V to 6 V), gain bandwidth product of 14 kHz and low typical operating current of 600 nA, available in MSOP-8 surface mount package.

Features:

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Wide Supply Voltage Range: 1.4 to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Applications:

  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section