text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP60711UT-E/LTY

Single 10 MHz One Temp Trim Op Amp, Projected EOL 2048-10-03

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP60711UT-E/LTY - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 15V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 10MHz
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 95dB
Supply Current: 720µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 65°
Output Current: 57mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99