text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6144T-I/SL

MCP6144 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6144T-I/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,800
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$4,004.00
USD
Quantity
Unit Price
2,600+
$1.54
Product Variant Information section