text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6231T-E/MC

MCP6231 Series 6 V 20 μA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6231T-E/MC - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79,200
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,138.50
USD
Quantity
Unit Price
3,300
$0.345
9,900+
$0.34
Product Variant Information section