text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6231UT-E/OT

SINGLE 1.8V, 300 KHZ OP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1820
Product Specification Section
Microchip MCP6231UT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
978
USA:
978
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Unit Price
1
$0.86
15
$0.76
75
$0.70
300
$0.65
1,500+
$0.59