text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6232-E/SN

MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6232-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6232 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6232 family has a 300 kHz gain bandwidth product and 65° (typical) phase margin.

This family operates from a single supply voltage as low as 1.8 V, while drawing 20 μA (typical) quiescent current. In addition, the MCP6232 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes 

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 µA (typical)
  • Supply Voltage: 1.8 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$455.00
USD
Quantity
Unit Price
100
$0.465
400
$0.455
1,500
$0.445
2,500
$0.44
5,000+
$0.425
Product Variant Information section