text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6232T-E/SN

MCP6232 Series Dual 6 V 300 kHz 0.15 mV Rail-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6232T-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
214,500
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,303.50
USD
Quantity
Unit Price
3,300
$0.395
6,600
$0.39
9,900
$0.385
16,500+
$0.38
Product Variant Information section