text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP624-E/SL

MCP624 Series 5.5 V 20 MHz 2.5 mA SMT Op Amps with mCal - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP624-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 200µV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,705
Factory Lead Time:
4 Weeks
Minimum Order:
171
Multiple Of:
57
Total
$494.19
USD
Quantity
Unit Price
57
$2.93
171
$2.89
285
$2.87
570
$2.84
1,140+
$2.80
Product Variant Information section