text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6241T-E/OT

MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip MCP6241T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 550kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 50µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 68°
Low Noise: 45nV/√Hz
Output Current: 23mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6241T-E/OT is a Rail-to-Rail Input/Output CMOS Op Amp with wide bandwidth of 550 kHz and 68° phase margin for the 50 µA quiescent current, available in SOT-23-5 package.

Features:

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 μA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section