text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6242-E/P

MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6242-E/P - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP6242 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current.

The MCP6241/2 has a 550 kHz Gain Bandwidth Product (GBWP) and 68° (typ.) phase margin. This family operates from a single supply voltage as low as 1.8 V, while drawing 50 μA (typ.) quiescent current. In addition, the MCP6241/2 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.

Features:

  • Gain Bandwidth Product: 550 kHz (typ.)
  • Supply Current: IQ = 50 μA (typ.)
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1080
Multiple Of:
60
Total
$480.60
USD
Quantity
Unit Price
60
$0.47
240
$0.46
900
$0.445
2,400
$0.44
6,000+
$0.425
Product Variant Information section