text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6242T-E/MS

MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6242T-E/MS - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 5mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
10,000+
$0.40
Product Variant Information section