text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6272T-E/SN

MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6272T-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,392.50
USD
Quantity
Unit Price
3,300+
$0.725
Product Variant Information section